• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 261-307/331-000 Terminal 6 mm Pull spring Configuration: Terre Green, Yellow 200 pc(s) Package

Packaging type
Package
Product type
Terminal
Connection
Pull spring
Cross section (flexible) (max.)
2.50 mm²
Cross section (inflexible) (max.)
2.50 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 2 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 200 pc(s))
Total (€ 0.57 / piece)
€ 114.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

2-conductor terminal block

  • 261-307/331-000
  • 200 pieces/bag

Technical specifications

  • g/y button
Packaging type

Package

Product type

Terminal

Features

+ sleeve

One-sided + actuator

Connection

Pull spring

Configuration

Terre

Cross section (flexible) (min.)

0.08 mm²

Cross section (flexible) (max.)

2.50 mm²

Cross section (inflexible) (min.)

0.08 mm²

Cross section (inflexible) (max.)

2.50 mm²

AWG (min.)

28

AWG max.

14

Clamp width

6 mm

No. of rows

1

Pins per row

2

Number of pins

2

Factory colour

Green

Yellow

Nominal current

24 A

Nominal current - rounded value

24 A

Nominal voltage

500 V

Min. stripping length

8 mm

Stripping length (max.)

9 mm

Manufacturer part #

261-307/331-000

Content

200 pc(s)

Industrial packaging

Yes

Type

261-307/331-000

Dim

(W x H) 6 mm x 23.20 mm

Width

6 mm

Height

23.20 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 533650 WAGO 261-307/331-000 Terminal 6 mm Pull spring Configuration: Terre Green, Yellow 200 pc(s) Package

User & Safety Instructions

User & Safety Instructions 533650 WAGO 261-307/331-000 Terminal 6 mm Pull spring Configuration: Terre Green, Yellow 200 pc(s) Package

Description

On one side with actuator button, with mounting flange for screw fixing methods, mounting hole Ø 3.2 mm, among other things, with mounting base 209-123 also on TS 35, green-yellow.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 287.96*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)