• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 264-344 Terminal 10 mm Pull spring Configuration: N Blue 1 pc(s) Piece

1/2
Image similar
Packaging type
Piece
Product type
Terminal
Connection
Pull spring
Cross section (flexible) (max.)
2.50 mm²
Cross section (inflexible) (max.)
2.50 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

79 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.49 / piece)
€ 1.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • 4 COND.MOD.T.BL.SNAP-IN MT.FT.BLUE
Packaging type

Piece

Product type

Terminal

Features

+ latch lock base

Connection

Pull spring

Configuration

N

Cross section (flexible) (min.)

0.08 mm²

Cross section (flexible) (max.)

2.50 mm²

Cross section (inflexible) (min.)

0.08 mm²

Cross section (inflexible) (max.)

2.50 mm²

AWG (min.)

28

AWG max.

14

Clamp width

10 mm

No. of rows

1

Pins per row

4

Number of pins

4

Factory colour

Blue

Nominal current

24 A

Nominal current - rounded value

24 A

Nominal voltage

800 V

Min. stripping length

8 mm

Stripping length (max.)

9 mm

Manufacturer part #

264-344

Content

1 pc(s)

Type

264-344

Width

10 mm

Connector colour

Blue

Documents & Downloads

Datasheet

Datasheet 745057 WAGO 264-344 Terminal 10 mm Pull spring Configuration: N Blue 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 745057 WAGO 264-344 Terminal 10 mm Pull spring Configuration: N Blue 1 pc(s) Piece

Description

Stackable single terminal blocks with CAGE CLAMP® connection for single, multiple and fine-stranded copper conductors. It locks into place locking holes on mounting plates or on Alu-Spezialschiene. A terminal with snap-in base is at every 4 or 5. Place the terminal block is required. In between, the 2- and 4-wire center terminals 264-series can be used. The terminals are simply plugged together. On both ends an end plate.

This text is machine translated.

Hints

Suitable for Ex i applications.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 92.96*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)