

Piece
Continuity
Complies with ATEX Ex I standards
Pull spring
N
0.08 mm²
1.50 mm²
0.08 mm²
1.50 mm²
28
16
4 mm
1
2
2
Blue
18 A
18 A
800 V
8 mm
9 mm
279-104
100 pc(s)
Yes
279-104
(W x H) 4 mm x 30.50 mm
4 mm
30.50 mm
3
Blue
DIN rail (top hat rail) 35 mm
Blue
4
42.5 mm
30.5 mm
800 V
105-105 °C
V0
TRUE
Spring clamp connection
Spring clamp connection
1
2
FALSE
0.08-1.5 mm²
0.08-1.5 mm²
0.08-1.5 mm²
Thermoplastic
18 A
TRUE
not relevant
Datasheet 535271 WAGO 279-104 Continuity 4 mm Pull spring Configuration: N Blue 100 pc(s) Piece
User & Safety Instructions 535271 WAGO 279-104 Continuity 4 mm Pull spring Configuration: N Blue 100 pc(s) Piece
€ 244.44€ 244.38*
The necessary accessories are required to use the article as described.