• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 279-915/281-410 Diode terminal 4 mm Pull spring Configuration: L Grey 100 pc(s) Piece

1/3
Packaging type
Piece
Product type
Diode terminal
Connection
Pull spring
Cross section (flexible) (max.)
1.50 mm²
Cross section (inflexible) (max.)
1.50 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 2 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 6.29 / piece)
€ 629.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

2-conductor diode terminal block

  • 279-915/281-410

Technical specifications

  • 2-C F-E DIODE TERMINAL BLOCK (ASYM.)
Packaging type

Piece

Product type

Diode terminal

Features

+ 1 diode

Connection

Pull spring

Configuration

L

Cross section (flexible) (min.)

0.08 mm²

Cross section (flexible) (max.)

1.50 mm²

Cross section (inflexible) (min.)

0.08 mm²

Cross section (inflexible) (max.)

1.50 mm²

AWG (min.)

28

AWG max.

16

Clamp width

4 mm

No. of rows

1

Pins per row

2

Number of pins

2

Factory colour

Grey

Nominal current

0.5 A

Nominal current - rounded value

500 mA

Nominal voltage

250 V

Min. stripping length

8 mm

Stripping length (max.)

9 mm

Manufacturer part #

279-915/281-410

Content

100 pc(s)

Industrial packaging

Yes

Type

279-915/281-410

Dim

(L x W x H) 4 x 4 x 27 mm

Width

4 mm

Height

27 mm

Length

4 mm

Connector colour

Grey

DIN rail (top hat rail) 35 mm

Grey

4

52 mm

27 mm

250 V

105-105 °C

V0

TRUE

Spring clamp connection

Spring clamp connection

1

2

FALSE

0.08-1.5 mm²

0.08-1.5 mm²

0.08-1.5 mm²

Thermoplastic

0.5 A

FALSE

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 535440 WAGO 279-915/281-410 Diode terminal 4 mm Pull spring Configuration: L Grey 100 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 535440 WAGO 279-915/281-410 Diode terminal 4 mm Pull spring Configuration: L Grey 100 pc(s) Piece

Description

With 1N4007 diode, gray.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 720.45€ 720.39*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)