• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 280-570 Proximity switch terminal 5 mm Pull spring Configuration: L Grey 50 pc(s)

1/3
Product type
Proximity switch terminal
Connection
Pull spring
Cross section (flexible) (max.)
2.50 mm²
Cross section (inflexible) (max.)
2.50 mm²
Nominal current - rounded value
20 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 50 pc(s))
Total (€ 9.30 / piece)
€ 465.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Sensor terminal block

  • 280-570
  • Industrial packaging, pack of 50

Technical specifications

  • SENSOR T.BL.W.PE CONN. W/O LED
Product type

Proximity switch terminal

Features

+ PG connector

Connection

Pull spring

Configuration

L

Cross section (flexible) (min.)

0.08 mm²

Cross section (flexible) (max.)

2.50 mm²

Cross section (inflexible) (min.)

0.08 mm²

Cross section (inflexible) (max.)

2.50 mm²

AWG (min.)

28

AWG max.

14

Clamp width

5 mm

No. of rows

4

Number of pins

5

Factory colour

Grey

Nominal current

20 A

Nominal current - rounded value

20 A

Nominal voltage

400 V

Min. stripping length

8 mm

Stripping length (max.)

9 mm

Manufacturer part #

280-570

Content

50 pc(s)

Industrial packaging

Yes

Type

280-570

Dim

(W x H) 5 mm x 63.50 mm

Width

5 mm

Height

63.50 mm

Contamination level

3

Flammability rating

V0

Insulation material

Thermoplastic

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 535874 WAGO 280-570 Proximity switch terminal 5 mm Pull spring Configuration: L Grey 50 pc(s)

User & Safety Instructions

User & Safety Instructions 535874 WAGO 280-570 Proximity switch terminal 5 mm Pull spring Configuration: L Grey 50 pc(s)

Description

With PE connection, for 3-wire initiators and PE connection gray.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 556.45€ 556.39*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)