1/2
741-302
Spring-loaded terminal
+ CAGE CLAMP®
7.50 mm
1
2
2
741
10 mm
6 mm
Spring-loaded terminal
16 A
0.08 mm²
16 A
0.08 mm²
2.50 mm²
2.50 mm²
28
Parallel (to the PCB)
12
Cathode copper, tin plated
Polyamide
Grey
Yes
Parallel (to the PCB)
741-302
Yes
340 pc(s)
630 V
22.50 mm
14.00 mm
12.80 mm
Datasheet 545165 WAGO 741-302 Spring-loaded terminal 2.50 mm² Number of pins 2 Grey 340 pc(s)
User & Safety Instructions 545165 WAGO 741-302 Spring-loaded terminal 2.50 mm² Number of pins 2 Grey 340 pc(s)
€ 689.98*
The necessary accessories are required to use the article as described.