1/3
745-504/011-000
Spring-loaded terminal
+ CAGE CLAMP®
10 mm
1
4
4
745
12 mm
13 mm
Spring-loaded terminal
0.20 mm²
0.20 mm²
16.00 mm²
16.00 mm²
24
At an angle (to the PCB)
6
Cathode copper, tin plated
Grey
Yes
745-504/011-000
Yes
16 pc(s)
250 V
61.00 mm
33.50 mm
33.40 mm
yes
Datasheet 545677 WAGO 745-504/011-000 Spring-loaded terminal 16.00 mm² Number of pins 4 Grey 16 pc(s)
User & Safety Instructions 545677 WAGO 745-504/011-000 Spring-loaded terminal 16.00 mm² Number of pins 4 Grey 16 pc(s)
€ 148.97€ 137.77*
The necessary accessories are required to use the article as described.