1/3
745-602/006-000
Spring-loaded terminal
+ CAGE CLAMP®
15 mm
1
2
2
745
12 mm
13 mm
Spring-loaded terminal
0.20 mm²
0.20 mm²
16.00 mm²
16.00 mm²
24
At an angle (to the PCB)
6
Cathode copper, tin plated
Grey
Yes
745-602/006-000
Yes
36 pc(s)
1000 V
33.50 mm
33.40 mm
26.70 mm
yes
Datasheet 545697 WAGO 745-602/006-000 Spring-loaded terminal 16.00 mm² Number of pins 2 Grey 36 pc(s)
User & Safety Instructions 545697 WAGO 745-602/006-000 Spring-loaded terminal 16.00 mm² Number of pins 2 Grey 36 pc(s)
€ 168.97€ 157.77*
The necessary accessories are required to use the article as described.