• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 745-603/006-000 Spring-loaded terminal 16.00 mm² Number of pins 3 Grey 24 pc(s)

1/3
Product type
Spring-loaded terminal
CS
15 mm
Pins per row
3
Number of pins
3
Connection
Spring-loaded terminal
Print
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 10 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 24 pc(s))
Total (€ 5.42 / piece)
€ 129.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

PCB terminal strip

  • Content 24 pc(s)

Technical specifications

  • KLEMMENLEISTE RM 15 MM GRAU 3-POLIG
Type

745-603/006-000

Product type

Spring-loaded terminal

Features

+ CAGE CLAMP®

CS

15 mm

No. of rows

1

Pins per row

3

Number of pins

3

Series

745

Min. stripping length

10 mm

Stripping length (max.)

13 mm

Connection

Spring-loaded terminal

Print

Cross section (flexible) (min.)

0.20 mm²

Cross section (inflexible) (min.)

0.20 mm²

Cross section (flexible) (max.)

16.00 mm²

Cross section (inflexible) (max.)

16.00 mm²

AWG (min.)

24

Connector orientation

At an angle (to the PCB)

AWG max.

6

Contact material

Cathode copper, tin plated

Factory colour

Grey

Wire protection

Yes

Manufacturer part #

745-603/006-000

Industrial packaging

Yes

Content

24 pc(s)

Nominal voltage

1000 V

Width

41.70 mm

Height

33.50 mm

Length

33.40 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 545702 WAGO 745-603/006-000 Spring-loaded terminal 16.00 mm² Number of pins 3 Grey 24 pc(s)

User & Safety Instructions

User & Safety Instructions 545702 WAGO 745-603/006-000 Spring-loaded terminal 16.00 mm² Number of pins 3 Grey 24 pc(s)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 163.97€ 152.77*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)