• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 750-650/000-015 PLC serial interface 750-650/000-015 1 pc(s)

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 14 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 419.00 / piece)
€ 419.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • RS 232 C 4800/8/E/1/5Byte
Product type

PLC serial interface

Interfaces

RS 232 C

Terminals

Type

750-650/000-015

No. of inputs (max.)

1

No. of outputs (max.)

1

Height

64 mm

Length

100 mm

Width

12 mm

Max. ambient temperature

+55 °C

Min. ambient temperature

0 °C

Dim

(L x W x H) 100 x 12 x 64 mm

Manufacturer part #

750-650/000-015

Weight

51.5 g

Connection

Spring-loaded heavy duty connector

Mounting type

DIN rail

Operating voltage

Via the system voltage DC/DC

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 192049 WAGO 750-650/000-015 PLC serial interface 750-650/000-015 1 pc(s)

User & Safety Instructions

User & Safety Instructions 192049 WAGO 750-650/000-015 PLC serial interface 750-650/000-015 1 pc(s)

Description

RS-232C/4800/E/8/1, light gray.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 427.49*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)