• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 769-182/769-314 Base terminal block 5 mm Pull spring Configuration: L Grey 10 pc(s) Package

1/2
Packaging type
Package
Product type
Base terminal block
Connection
Pull spring
Cross section (flexible) (max.)
4 mm²
Cross section (inflexible) (max.)
4 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

1-conductor/1-pin base terminal

  • 769-182/769-314

Technical specifications

Packaging type

Package

Product type

Base terminal block

Connection

Pull spring

Configuration

L

Cross section (flexible) (min.)

0.08 mm²

Cross section (flexible) (max.)

4 mm²

Cross section (inflexible) (min.)

0.08 mm²

Cross section (inflexible) (max.)

4 mm²

AWG (min.)

28

AWG max.

12

Clamp width

5 mm

No. of rows

2

Pins per row

2

Number of pins

4

Factory colour

Grey

Nominal current

16 A

Nominal current - rounded value

16 A

Nominal voltage

500 V

Min. stripping length

8 mm

Stripping length (max.)

8 mm

Manufacturer part #

769-182/769-314

Content

10 pc(s)

Industrial packaging

Yes

Type

769-182/769-314

Dim

(L x W x H) 11.10 x 11.10 x 28.50 mm

Width

11.10 mm

Height

28.50 mm

Length

11.10 mm

Contamination level

3

Weight

18.866 g

Flammability rating

V0

Connector colour

Grey

Insulation material

Thermoplastic material

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 654169 WAGO 769-182/769-314 Base terminal block 5 mm Pull spring Configuration: L Grey 10 pc(s) Package

User & Safety Instructions

User & Safety Instructions 654169 WAGO 769-182/769-314 Base terminal block 5 mm Pull spring Configuration: L Grey 10 pc(s) Package

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.