• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 787-1664/006-1000 RCCB 24 V DC 6 A No. of outputs:4 x Content 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 28 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 335.00 / piece)
€ 335.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

EPSITRON Electronic Circuit Breaker DC 24 V 4 x 6 A

  • Reliability via connectors equipped with CAGE CLAMP®
  • Slim housing that‘s easy to mount on DIN-rail
  • 4 current channels with adjustable rated current
  • Configurable isolated signal contact

Technical specifications

Product type

RCCB

Min. input voltage

18 V DC

Input voltage (max.)

30 V DC

Max. output current

6 A

Output current (max.) - rounded

6 A

Output type (power supply units)

Fixed voltage

Output voltage (nominal)

24 V DC

No. of outputs

4 x

Connection

Spring-loaded terminal

Dim

(L x W x H) 115.5 x 45 x 90 mm

Weight

170 g

Output voltage (max.)

24 V DC

Output voltage (min.)

24 V DC

Manufacturer part #

787-1664/006-1000

Content

1 pc(s)

PSU features

Adjustable current output

Width

45 mm

Height

90 mm

Length

115.5 mm

Type

EPSITRON® 787-1664/006-1000

Depth

163 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1214656 WAGO 787-1664/006-1000 RCCB 24 V DC 6 A No. of outputs:4 x Content 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1214656 WAGO 787-1664/006-1000 RCCB 24 V DC 6 A No. of outputs:4 x Content 1 pc(s)

Description

787-1664/006-1000 electronic circuit breaker from WAGO's EPSITRON series of configurable electronic circuit breakers offering protection for 24Vdc.

Trip Characteristics

Rated currents can be set separately for each channel in 1A increments. In the event of an overcurrent, the affected channel will be shut down safely and reset per programmed protection characteristic. The 787-861 Circuit Breaker provides active short-circuit current limitation to 1.5 times its rated current, preventing a voltage drop in one current path from affecting others in the event of a short-circuit. Current path trip times may also be configured. Once a channel has been shut down, it can be reactivated via on-unit keys or by an impulse at the remote control input of the 787-860 or 787-862 Circuit Breakers.

Communication And Easy Adjustment

LEDs: A green LED signals error-free operation. Non-critical errors (e.g., minor overcurrents or undervoltage at the device input) are indicated by the yellow LED. The red LED indicates critical errors, such as a circuit failure.

Display: Display and on-unit keys provide direct parameter setting and on-site monitoring. For example, the output currents of all 4 channels and the input voltage are indicated continuously on the display along with the input voltage. The integrated error memory permits quick diagnostics.

Active signal outputs/isolated contact: Four active signal outputs provide function monitoring and can be processed as a digital signal in the PLC. Signal output 1 of 787-860 and 787-862 Power Supplies is linked to an isolated signal contact. It can be user-defined via free 759-860 Configuration Software, e.g., to cover multiple fault conditions.

RS-232 serial interface: Devices can readily communicate with a PC or higher-level control system. Free 759-860 Configuration Software configures current and trip characteristics of individual channels, as well as provides visualization and fault diagnostics. The software is available as a download at: www.wago.com/epsitron.

Features

  • Electronic circuit breaker with 4 channels, can be parameterized
  • Active signal outputs for function monitoring
  • Dims and time Delayed pick up to prevent the channels
  • potential free signal contact
  • Current and voltage monitoring via LC-display and RS-232 interface.

Scope of delivery

  • DIN rail electronic circuit breaker

Hints

For more information on this WAGO circuit breaker, please see its datasheet under 'Downloadable Documents'.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 389.98€ 389.48*

What kind of DIN Rail PSUs are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)