

Package
Continuity
+ CAGE CLAMP®
Pull spring
N
0.08 mm²
4 mm²
0.08 mm²
2.50 mm²
28
12
5 mm
1
2
2
Blue
24 A
24 A
500 V
6 mm
6 mm
870-914
100 pc(s)
Yes
870-914
(L x W x H) 5 x 5 x 26.50 mm
5 mm
26.50 mm
5 mm
3
3.991 g
V0
Thermoplastic
DIN rail (top hat rail) 15 mm
Blue
5
34.5 mm
26.5 mm
500 V
105-105 °C
V0
TRUE
Spring clamp connection
Spring clamp connection
1
2
FALSE
0.08-2.5 mm²
0.25-2.5 mm²
0.08-4 mm²
0.08-2.5 mm²
Thermoplastic
24 A
TRUE
not relevant
Datasheet 655615 WAGO 870-914 Continuity 5 mm Pull spring Configuration: N Blue 100 pc(s) Package
User & Safety Instructions 655615 WAGO 870-914 Continuity 5 mm Pull spring Configuration: N Blue 100 pc(s) Package
The necessary accessories are required to use the article as described.