
1/2




Piece
Mains connector
Connector part
Plug, straight
2
Pull spring
250 V
Black
1 pc(s)
16 A
16 A
22 - 16
890-712
1.5 mm²
0.25 mm²
0.25 - 1.5 mm²
A
2
WINSTA MINI
890-712
No
250 V
16 A
2
Spring
25 -1.5 mm mm²
Datasheet 749103 WAGO 890-712 Mains connector WINSTA MINI Plug, straight Total number of pins: 2 16 A Black 1 pc(s) Piece
Datasheet 749103 WAGO 890-712 Mains connector WINSTA MINI Plug, straight Total number of pins: 2 16 A Black 1 pc(s) Piece
User & Safety Instructions 749103 WAGO 890-712 Mains connector WINSTA MINI Plug, straight Total number of pins: 2 16 A Black 1 pc(s) Piece
€ 122.99*
The necessary accessories are required to use the article as described.