• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Walther Werke 64Z0010 Electricity meter (AC) MID-approved: Yes 1 pc(s)

Product type
Electricity meter (AC)
Calibration
Calibrated
Counter type
electronic
Operating voltage
230 V
Factory colour
Black
EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 265.00 / piece)
€ 265.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

CEE electricity meter line UniBox made of solid rubber

  • CEE electricity meter line UniBox made of solid rubber
  • In: 16A with access: Line with safety plug
  • WS-counter and outlet: Safety socket

Technical specifications

Counter type

electronic

Product type

Electricity meter (AC)

Calibration

Calibrated

Operating voltage

230 V

Factory colour

Black

Dim

(L x W x H) 160 x 130 x 85 mm

Operating voltage

230 V

MID-approved

Yes

Reading type

Active energy

Nominal voltage range

220 up to 240 V

Mains voltage (max.)

240 V

Mains voltage (min.)

220 V

Width

130 mm

Height

85 mm

Length

160 mm

Current (max.)

16 A

Current range

16 A (max)

Type

64Z0010

Effective current range

16 A

UKCA

yes

Description

Walther universal box according to IEC 61439-part 1 and 4 casing (64Z) made of unbreakable, aging, acid and alkali-resistant solid rubber.

This text is machine translated.

Scope of delivery

  • CEE electrical meter cord UniBox
  • User manual.

What kind of AC & Three Phase Electricity Meters are you looking for?

More interesting products

(*All information is plus legal VAT)