• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Walther Werke 64Z0110 Electricity meter (AC) Digital MID-approved: Yes 1 pc(s)

Product type
Electricity meter (AC)
Display
Digital
Factory colour
Black
Dim
(L x W x H) 160 x 130 x 85 mm
Operating voltage
400 V
EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 449.00 / piece)
€ 449.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

CEE current meter line UniBox made of solid rubber

  • CEE current meter line UniBox made of solid rubber
  • In:16A with access: Line with CEE-plug 16A, DS-counter
  • Output: Cable with CEE-coupling 16A

Technical specifications

Product type

Electricity meter (AC)

Display

Digital

Factory colour

Black

Dim

(L x W x H) 160 x 130 x 85 mm

Operating voltage

400 V

MID-approved

Yes

Reading type

Amperage

Width

130 mm

Height

85 mm

Length

160 mm

Current (max.)

16 A

Current range

16 A (max)

Type

64Z0110

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3015686 Walther Werke 64Z0110 Electricity meter (AC) Digital MID-approved: Yes 1 pc(s)

Description

Walther universal box according to IEC 61439-part 1 and 4 casing (64Z) made of unbreakable, aging, acid and alkali-resistant solid rubber.

This text is machine translated.

Features

  • Connection: 1.5 meter connection line H07RN-F5G2.5 with CEE-plug 16A 5P 400V 6h
  • Outputs / safeguard: 1 electronic three-phase meter - MID certified
  • 1.5 meter connection cable H07RN-F5G2.5, with CEE coupling 16A 5P 400V 6h
  • Universal box according to DIN EN 61439: Individually tested, ready to connect wired, rated current 16A

Scope of delivery

  • CEE current meter cord UniBox
  • User manual.

What kind of AC & Three Phase Electricity Meters are you looking for?

More interesting products

(*All information is plus legal VAT)