• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Walther Werke smartEVO duo connect+ Wallbox Type 2 Mode 3 32 A No. of ports 2 22 kW RFID

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 23 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4,195.00 / piece)
€ 4,195.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Wallbox smartEVO duo connect+ with two charging sockets, max. 22kW

  • Conforms to calibration law
  • 4G+ Modem
  • PLC ISO 15118 AND EEBUS

Technical specifications

Product type

Wallbox

Authorisation

RFID

Charger connectors

Type 2

Charging mode

Mode 3

Charging current

32 A

No. of ports

2

Charging capacity

22 kW

No. of phases

3-phase

Nominal voltage

230 V

400 V

IP54

Factory colour

Iron mica (semi-gloss)

Width

390 mm

Height

490 mm

Depth

175 mm

Nominal current

32 A

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2898825 Walther Werke smartEVO duo connect+ Wallbox Type 2 Mode 3 32 A No. of ports 2 22 kW RFID

User & Safety Instructions

User & Safety Instructions 2898825 Walther Werke smartEVO duo connect+ Wallbox Type 2 Mode 3 32 A No. of ports 2 22 kW RFID

Description

Walther Wallbox smartEVO duo connect+ with integrated 4G-modems (MicroSIM) for connecting to the back-end and roaming platforms Diverser providers (e.g. IPD connect).

This text is machine translated.

Features

  • Charging according to mode 3 according to IEC 61851
  • 2x charging socket type 2 (mode 3)
  • Charging power per charging point up to 22 kW
  • 3 status LEDs on the side panel to display the current status of the charging point
  • Authentication via side-mounted RFID panel
  • Visible energy meter (MID certified) for each charging point Display of consumption data in accordance with calibration and display of the public key as QR code and plain text
  • Powerline communication (PLC) according to ISO 15118 enables plug & charge and bi-directional communication with the vehicle.
  • Connection to energy management systems via Modbus TCP or EEBUS
  • Connectivity to IPD control and IPD manager as well as to the SMA communication protocol (SEMP)
  • Integrated web server
  • Update firmware version as well as control/ maintenance via remote access.
  • Ethernet interface incl. AMJ-module for connecting to permanently installed data cables
  • Smart Grid capability with OCPP 1.6 (JSON)
  • Integrated 4G modems (MicroSIM) for connecting to back-end and roaming platforms Diverser providers (e.g. IPD connect).
  • Local Dynamic Load Management (DLM) incl. Imposition load detection (precise phase control) for efficient use of available charging capacity with up to 250 charging points
  • Each charging point:
  • Permanent PE monitoring
  • 6mA DC- residual current monitoring and FI type A
  • Protective-adhesive monitoring (welding detection)
  • Integrated 2-stage temperature monitoring.
  • Robust, weatherproof case
  • Galvanized powder-coated steel casing in iron mica gray (DB703)
  • Lockable door in elegant design
  • max. Power supply connection on NYY-J 2x5x10mm²
  • Direct connection to ground fault circuit interrupter

Scope of delivery

  • 2 RFID- cards Mifare-Desfire EV1
  • 1 key
  • 1x Wall bracket
  • 1x AMJ- module
  • Mounting screws
  • Drill template
  • Quick Guide

What kind of Electric Vehicle Charging Stations are you looking for?

More interesting products

(*All information is plus legal VAT)