1/8
Charging station analyzer
10 A
1
2 kW
1000 V DC
Portable analyzer for DC-quick charging stations in sturdy casing
IP54
IEC 61010-1
IEC 61010-2-034
IEC 61557-2/4/8
IEC 61851-1
IEC 60529
IEC 61326-1
ISO 15118
DIN SPEC 70121
CE
Black
Grey
650 mm
508 mm
300 mm
26 kg
10 A
50 °C
-20 °C
yes
Datasheet 3731571 Fluke FLK-FEV500/CCS2 PRO Charging station analyzer 10 A No. of ports 1 2 kW
Datasheet 3731571 Fluke FLK-FEV500/CCS2 PRO Charging station analyzer 10 A No. of ports 1 2 kW
User & Safety Instructions 3731571 Fluke FLK-FEV500/CCS2 PRO Charging station analyzer 10 A No. of ports 1 2 kW