• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WEDO 78409 Wedo Professional cutter, auto-load, 9 mm no. 78409 black/red 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.49 / piece)
€ 6.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Technical specifications

Blade width

9 mm

Factory colour

Black

Red

Material

Steel

No. of blades

5

Length

140 mm

Dim

(L x W x H) 140 mm x 9 mm x 3.00 cm

Features

Soft grip

Weight

54 g

Content

1 pc(s)

Width

9 mm

Height

3.00 cm

Blade material

Steel

Handle material

ABS

Metal

Material (hammer head)

Steel

Material (handle)

Steel

Type

9 mm

Head weight

54 g

Blade width

9 mm

Delivery includes

inkl. 5 Ersatzklingen im Magazin

Product type description

Auto Load

Promotional item type

Cutter Auto Load

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 334793 WEDO 78409 Wedo Professional cutter, auto-load, 9 mm no. 78409 black/red 1 pc(s)

Description

WEDO AUTO-LOAD professional cutter including 5 blades robust tester, made of ABS plastic, with a comfortable, non-slip rubber handle. Blade guide made of metal. With grid feed and auto-stop. Automatic blade changing from integrated blade magazine for 5 blades. To do this, the slider pushed all the way up and the flat blade diagonally upwards. Through the re-back and forward is the new blade loaded automatically. Tüv-tested. BRBR design: 9 mm, color: black/red,

More interesting products

(*All information is plus legal VAT)