• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WEDO 78418 Wedo Professional cutter auto-load 18 mm no. 78418 black/red 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

80 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Blade width

18 mm

Factory colour

Black

Red

Material

Steel

Length

170 mm

Dim

(L x W x H) 170 mm x 18 mm x 4.60 cm

Weight

150 g

Content

1 pc(s)

Width

18 mm

Height

4.60 cm

Blade material

Steel

Handle material

ABS

Metal

Type

18 mm

Delivery includes

inkl. 6 Ersatzklingen im Magazin

Product type description

Auto Load

Promotional item type

Cutter Auto Load

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 334794 WEDO 78418 Wedo Professional cutter auto-load 18 mm no. 78418 black/red 1 pc(s)

Description

WEDO AUTO-LOAD professional cutter, including 6 blades robust tester, made of ABS plastic, with a comfortable, non-slip rubber handle. Blade guide made of metal. With grid feed and auto-stop. Automatic blade changing from integrated blade magazine for 6 blades. To do this, the slider pushed all the way up and the flat blade diagonally upwards. Through the re-back and forward is the new blade loaded automatically. Tüv-tested. BRBR design: 18 mm, color: black/red,

More interesting products

(*All information is plus legal VAT)