• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1013670000 Pin strip Total number of pins 24 No. of rows 1 12 pc(s)

Image similar
Product type
Pin strip
Total no. of pins
24
CS
5.08 mm
Content
12 pc(s)
Total number of pins
24
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

5 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 12 pc(s))
Total (€ 13.75 / piece)
€ 164.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Set(s) available
14-day return policy included

Highlights & Details

Pcb connector, connector pin strip, the side closed, 5.08 mm, number of poles: 24, tin-plated, black, Box

  • Total number of pins 24
  • No. of rows 1
  • Content 12 pc(s)

Our service for you

Technical specifications

  • Depth: 27.7 mm
  • Insulation material: PBT
  • Storage temperature: -25 °C to +55 °C.
  • Stripped length: 10 mm
  • Conductor connection technology: PUSH-IN, spring connection
  • Conductor outlet direction: 180°
  • Touch protection: IP20
  • Insertion force/pole 7 N.
  • Draw force/pole 5.5 N.
  • Short-term current strength: 3 x 1s with 120 A.
  • Color actuators: orange
  • Actuator material: PBT
  • Mandrel 2.8 mm x 2 mm
Product type

Pin strip

Total no. of pins

24

Total number of pins

24

No. of rows

1

CS

5.08 mm

Nominal current

18.5 A

Nominal current - rounded value

18.5 A

DIN standard

DIN 5264

Pins per row

24

Connection

Push-in connector

Spring-loaded terminal

Factory colour

Black

Case material

PA

Manufacturer part #

1013670000

Content

12 pc(s)

Contact material

CuSn

Width

121.92 mm

Height

14.2 mm

Max. temperature

+100 °C

Min. temperature

-50 °C

Type

BLF 5.08HC/24/180 SN BK BX

26 AWG - 12 AWG

Dim

(W x H) 121.92 mm x 14.2 mm

Resistance

5 mΩ

Insulation resistance

100 MΩ

Clamping range diameter mm

0.13 mm² - 3.31 mm²

Connector contact surface

Tin plated

Dimensions

121.92 mm x 14.2 mm x 27.7 mm

Nominal voltage

300 V

Number of pins

24

Cross section

2.5 mm²

RoHS-compliant

Yes

Mating cycles

25

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1765577 Weidmüller 1013670000 Pin strip Total number of pins 24 No. of rows 1 12 pc(s)

User & Safety Instructions

User & Safety Instructions 1765577 Weidmüller 1013670000 Pin strip Total number of pins 24 No. of rows 1 12 pc(s)

Description

Pluggable PCB connection technology for a safe and with innovatively ever intuitive handling.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 172.98*

What kind of Multipoint Connectors & Receptacles are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)