1/2
CLI T 3-18
Badge
Slide-on
5 mm
18 mm
5 x 18 mm
PVC
Single wires
UL94 flammability rating
CLI
-30 °C
+80 °C
8 mm
16 mm
Transparent
100
(L x W x H) 18 x 5 x 18 mm
Yes
100 pc(s)
5 mm
18 mm
18 mm
Yes
19 mm
yes
Datasheet 357893 Weidmüller 1764290000 CLI T 3-18 Badge Fitting type: Slide-on Writing area: 5 x 18 mm Transparent No. of markers: 100 10
User & Safety Instructions 357893 Weidmüller 1764290000 CLI T 3-18 Badge Fitting type: Slide-on Writing area: 5 x 18 mm Transparent No. of markers: 100 10
The necessary accessories are required to use the article as described.