

LLFS 7.50/01/180 5.0SN BK BX
Screw terminal
7.5 mm
1
1
1
LL
12 mm
12 mm
Push-in connector
37 A
0.5 mm²
37 A
0.5 mm²
6 mm²
6 mm²
24
Perpendicular (to the PCB)
8
Cathode copper, tin plated
Black
3.78 g
2491110000
200 pc(s)
300 V
9.3 mm
29.15 mm
18.5 mm
LLFS 7.50/01/180 5.0SN BK BX
not relevant
Datasheet 1953319 Weidmüller 2491110000 Screw terminal 6 mm² Number of pins 1 Black 200 pc(s)
User & Safety Instructions 1953319 Weidmüller 2491110000 Screw terminal 6 mm² Number of pins 1 Black 200 pc(s)
The necessary accessories are required to use the article as described.