
Image similar
LLFS 7.50/04/180V 5.0SN BK BX
Screw terminal
7.5 mm
1
4
4
LL
12 mm
12 mm
Push-in connector
37 A
0.5 mm²
37 A
0.5 mm²
6 mm²
6 mm²
24
Perpendicular (to the PCB)
8
Cathode copper, tin plated
Black
14.71 g
2491640000
80 pc(s)
600 V
31.8 mm
29.15 mm
18.5 mm
LLFS 7.50/04/180V 5.0SN BK BX
not relevant
Datasheet 1949147 Weidmüller 2491640000 Screw terminal 6 mm² Number of pins 4 Black 80 pc(s)
User & Safety Instructions 1949147 Weidmüller 2491640000 Screw terminal 6 mm² Number of pins 4 Black 80 pc(s)
The necessary accessories are required to use the article as described.