• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 2838460000 Rail mounted PSU (DIN) 24 V 10 A 240 W No. of outputs:1 x Content 1 pc(s)

Image similar
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

31 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 164.99 / piece)
€ 164.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Rail mounted PSU (DIN)

Max. output current

10 A

Output current (max.) - rounded

10 A

240 W

Output type (power supply units)

Fixed voltage

Output voltage (nominal)

24 V

No. of outputs

1 x

Dim

(L x W x H) 100 x 52 x 130 mm

Weight

0.693 kg

Output voltage (max.)

28 V

Output voltage (min.)

22 V

Manufacturer part #

2838460000

Content

1 pc(s)

PSU features

Regulated

Width

52 mm

Height

130 mm

Length

100 mm

Type

PRO BAS 240W 24V 10A

52 mm

130 mm

100 mm

FALSE

FALSE

AC/DC

240 W

TRUE

Screw connection

TRUE

FALSE

TRUE

IP20

FALSE

TRUE

24 V

10 A

None

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2851834 Weidmüller 2838460000 Rail mounted PSU (DIN) 24 V 10 A 240 W No. of outputs:1 x Content 1 pc(s)

Description

Power supply device for providing DC voltage.

This text is machine translated.

What kind of DIN Rail PSUs are you looking for?

More interesting products

(*All information is plus legal VAT)