• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller ACT20C-CMT-10-AO-RC-S 1510240000 Signal converter 1 pc(s)

Image similar
Product type
Signal converter
Type
ACT20C-CMT-10-AO-RC-S
Dim
(L x W x H) 113.6 x 22.5 x 117.2 mm
Connection
Screws
Output (voltage)
einstellbar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Depth: 113.6 mm
  • Operating temperature: -25 °C...60 °C
  • Power consumption, max.: 2.2 W
  • Mounting rail: TS 35
  • Pollution degree: 2
  • Overvoltage category: III
  • conductor cross-section AWG, min.: 30
  • conductor cross-section AWG, max.: 14
  • Tightening torque, min.: 0.5 Nm
  • Tightening torque, max.: 3.5 lb in
  • clamping range, min.: 0.5 mm²
  • Clamping range, max.: 2.5 mm²
Type

ACT20C-CMT-10-AO-RC-S

Product type

Signal converter

Dim

(L x W x H) 113.6 x 22.5 x 117.2 mm

Connection

Screws

Output (voltage)

einstellbar

Output (current)

einstellbar. 0 bis 20 mA. 4 bis 20 mA. -20 bis +20 mA

Input signal (current)

60 A

Content

1 pc(s)

Width

22.5 mm

Height

117.2 mm

Length

113.6 mm

Max. ambient temperature

+60 °C

Min. ambient temperature

-25 °C

Operating voltage U(B)

über den Systembus

Cross section (flexible) (max.)

2.5 mm²

Cross section (inflexible) (max.)

2.5 mm²

Cross section (flexible) (min.)

0.5 mm²

Cross section (inflexible) (min.)

0.5 mm²

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2240547 Weidmüller ACT20C-CMT-10-AO-RC-S 1510240000 Signal converter 1 pc(s)

What kind of Transducers (Misc.) are you looking for?