• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller PICOPAK-CI-CO-LP-S 2517450000 Signal converter 1 pc(s)

Image similar
Product type
Signal converter
Input signal (current) (max.)
20 mA
Type
PICOPAK-CI-CO-LP-S
Dim
(W x H) 6.1 mm x 79.4 mm
Connection
Screws
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Depth: 55 mm
  • Operating temperature: -40 °C...70 °C
  • Number of inputs: 1
  • Number of outputs: 1
  • Power consumption, max.: 0.85 W
  • Mounting rail: TS 35
  • Insulation voltage: 3.5 kV
  • Pollution degree: 2
  • Overvoltage category: II
  • Tightening torque, max.: 0.6 Nm
Type

PICOPAK-CI-CO-LP-S

Product type

Signal converter

Input signal (current) (max.)

20 mA

Dim

(W x H) 6.1 mm x 79.4 mm

Connection

Screws

Output (voltage)

18 bis 32 V

Output (current)

4 bis 20 mA. schleifenstromgespeist

Input signal (current)

4 bis 20 mA

Content

1 pc(s)

Configuration

Potentiometer

Width

6.1 mm

Height

79.4 mm

Max. ambient temperature

70 °C

Min. ambient temperature

-40 °C

Supply voltage (num.)

24 V

Operating voltage U(B)

Stromschleifengespeißt über Ausgang

Cross section (flexible) (max.)

2.5 mm²

Cross section (flexible) (min.)

0.5 mm²

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2240752 Weidmüller PICOPAK-CI-CO-LP-S 2517450000 Signal converter 1 pc(s)

What kind of Transducers (Misc.) are you looking for?