Image similar
ACT20P-2CI-2CO-12-P
Signal converter
20 mA
(L x W x H) 113.7 x 12.5 x 127.1 mm
Push-in connector
0 bis 20 mA
20 - 30 V DC
30 V DC
20 V DC
≤ 28 V DC
0 bis 20 mA. 4 bis 20mA
1 pc(s)
not adjustable
12.5 mm
127.1 mm
113.7 mm
60 mA
60 °C
-20 °C
24 V DC
20…30 V DC
2.5 mm²
2.5 mm²
0.2 mm²
0.2 mm²
yes
User & Safety Instructions 2240721 Weidmüller ACT20P-2CI-2CO-12-P 2489730000 Signal converter 1 pc(s)