• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller ACT20X-2SAI-2HAO-P 2456170000 Signal converter 1 pc(s)

Image similar
Product type
Signal converter
Type
ACT20X-2SAI-2HAO-P
Dim
(L x W x H) 114.6 x 22.5 x 127.3 mm
Connection
Push-in connector
Output (current)
4 bis 20 mA (max. 23 mA)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Depth: 114.6 mm
  • Operating temperature: -20 °C...60 °C
  • Insulation voltage: 2.6 kV (input / output)
  • Power consumption: ≤1.8 W
  • Protection class: IP20
  • conductor cross-section AWG, min.: 26
  • conductor cross-section AWG, max.: 14
Type

ACT20X-2SAI-2HAO-P

Product type

Signal converter

Dim

(L x W x H) 114.6 x 22.5 x 127.3 mm

Connection

Push-in connector

Output (current)

4 bis 20 mA (max. 23 mA)

Operating voltage

19.2 - 31.2 V DC

Max. operating voltage

31.2 V DC

Min. operating voltage

19.2 V DC

Input signal (current)

4 bis 20mA

Content

1 pc(s)

Configuration

Software

Width

22.5 mm

Height

127.3 mm

Length

114.6 mm

Max. ambient temperature

60 °C

Min. ambient temperature

-20 °C

Supply voltage (num.)

24 V DC

Operating voltage U(B)

19,2…31,2 V DC

Cross section (flexible) (max.)

2.5 mm²

Cross section (inflexible) (max.)

2.5 mm²

Cross section (flexible) (min.)

0.2 mm²

Cross section (inflexible) (min.)

0.2 mm²

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2240680 Weidmüller ACT20X-2SAI-2HAO-P 2456170000 Signal converter 1 pc(s)

What kind of Transducers (Misc.) are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.