• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller ACT20P-UI-AO-DO-LP-P 2456850000 Signal converter 1 pc(s)

Image similar
Product type
Signal converter
Type
ACT20P-UI-AO-DO-LP-P
Dim
(L x W x H) 113.7 x 12.5 x 127.1 mm
Connection
Push-in connector
Output (current)
4 bis 20 mA (Stromschleife)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Depth: 113.7 mm
  • Operating temperature: -20 °C...70 °C
  • Number of inputs: 1
  • mounting rail: TS 35
  • Insulation voltage: 3.51 kV between input and output
  • Pollution degree: 2
  • Overvoltage category: III
  • conductor cross-section AWG, min.: 26
  • conductor cross-section AWG, max.: 14
  • Number of digital outputs: 1
Type

ACT20P-UI-AO-DO-LP-P

Product type

Signal converter

Dim

(L x W x H) 113.7 x 12.5 x 127.1 mm

Connection

Push-in connector

Output (current)

4 bis 20 mA (Stromschleife)

Input signal (voltage)

konfigurierbar

Input signal (current)

konfigurierbar. ± 5 A DC

Content

1 pc(s)

Configuration

Software

Width

12.5 mm

Height

127.1 mm

Length

113.7 mm

Max. ambient temperature

+70 °C

Min. ambient temperature

-20 °C

Operating voltage U(B)

Stromschleifengespeißt über Ausgang, (10…45 V)

Cross section (flexible) (max.)

2.5 mm²

Cross section (inflexible) (max.)

2.5 mm²

Cross section (flexible) (min.)

0.2 mm²

Cross section (inflexible) (min.)

0.2 mm²

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2240686 Weidmüller ACT20P-UI-AO-DO-LP-P 2456850000 Signal converter 1 pc(s)

What kind of Transducers (Misc.) are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.