• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller DK F-U DK5 0-16KHZ 24V 8283810001 Frequency/voltage/current converter 10 pc(s)

Product type
Frequency/voltage/current converter
Type
DK F-U DK5 0-16KHZ 24V
Dim
(L x W x H) 76.8 x 12 x 64 mm
Content
10 pc(s)
Width
12 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

DK F-U DK5 0-16KHZ 24V

Product type

Frequency/voltage/current converter

Dim

(L x W x H) 76.8 x 12 x 64 mm

Content

10 pc(s)

Width

12 mm

Height

64 mm

Length

76.8 mm

RoHS-compliant

Yes

Industrial packaging

Yes

Type

DK F-U DK5 0-16 KHZ 24 V

Weight

22.9 g

Documents & Downloads

Datasheet

Datasheet 391299 Weidmüller DK F-U DK5 0-16KHZ 24V 8283810001 Frequency/voltage/current converter 10 pc(s)

User & Safety Instructions

User & Safety Instructions 391299 Weidmüller DK F-U DK5 0-16KHZ 24V 8283810001 Frequency/voltage/current converter 10 pc(s)

Description

Frequency Signal Converter. Screw connector

This text is machine translated.

What kind of Transducers (Misc.) are you looking for?