• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller MCZ PT100/3 CLP 0...300C 8473020000 Temperature transducer 10 pc(s)

Product type
Temperature transducer
Type
MCZ PT100/3 CLP 0...300C
Dim
(L x W) 91 mm x 6 mm
Connection
Pull spring
Output (current)
4 mA-20 mA
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Depth: 63.2 mm
  • Net weight: 29.7 g
  • Operating temperature 25 °C - 55 °C
  • Storage temperature: -25 °C to +85 °C.
  • Number of inputs: 1
  • Sensor: Pt100/2-/3-wire
  • Number of outputs: 1
  • Galvanic isolation: Between input/output
  • Accuracy: type. 0.2%, max. 0.5% of FSR
  • Mounting rail TS 35
  • Jump response time: 10 ms
  • Sensor supply: 0.8 mA / 9 V/DC-30 V/DC
  • Conductor cross-section AWG, min. AWG 26
  • Conductor cross-section AWG, max. AWG 16
Type

MCZ PT100/3 CLP 0...300C

Product type

Temperature transducer

Dim

(L x W) 91 mm x 6 mm

Connection

Pull spring

Output (current)

4 mA-20 mA

Operating voltage

50 V (max)

Max. operating voltage

50 V

Load

600 Ω

Content

10 pc(s)

Width

6 mm

Length

91 mm

RoHS-compliant

Yes

Type

PT100

Max. ambient temperature

50 °C

Min. ambient temperature

-25 °C

Supply voltage (num.)

30 V

Cross section (flexible) (max.)

1.5 mm²

Cross section (flexible) (min.)

0.5 mm²

Depth

63.2 mm

Industrial packaging

Yes

Type

MCZ PT 100/3 CLP 0...300C

Weight

29.7 g

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 391358 Weidmüller MCZ PT100/3 CLP 0...300C 8473020000 Temperature transducer 10 pc(s)

User & Safety Instructions

User & Safety Instructions 391358 Weidmüller MCZ PT100/3 CLP 0...300C 8473020000 Temperature transducer 10 pc(s)

Description

RTD-converter. MCZ SERIES. Output current loop powered PT100 Signal Converter MCZ PT 100/3 in 6 mm wide series terminal housing. CLP . The Signal converters are designed for a specific temperature range for the connection of 2- and 3-wire PT100 sensors. On the output side, there is a current loop gespeistes 4 … 20 mA signal are available. Input and output circuit derMCZ PT 100/3 CLPsind not electrically isolated. The signal converter can be mounted on mounting rails TS 35 and are characterized by high accuracy and linearity.

This text is machine translated.

What kind of Transducers (Misc.) are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.