MCZ PT100/3 CLP -50C...+150C
Temperature transducer
(L x W) 91 mm x 6 mm
Pull spring
4 mA-20 mA
50 V (max)
50 V
600 Ω
10 pc(s)
6 mm
91 mm
Yes
PT100
+50 °C
30 V
1.5 mm²
0.5 mm²
63.2 mm
Yes
MCZ PT 100/3 CLP-50 C...+150 C
29.6 g
yes
Datasheet 391355 Weidmüller MCZ PT100/3 CLP -50C...+150C 8473000000 Temperature transducer 10 pc(s)
User & Safety Instructions 391355 Weidmüller MCZ PT100/3 CLP -50C...+150C 8473000000 Temperature transducer 10 pc(s)
The necessary accessories are required to use the article as described.