• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller MCZ VFC 0-10V 8461470000 Signal converter 10 pc(s)

Product type
Signal converter
Input signal (voltage) (max.)
10 V
Type
MCZ VFC 0-10V
Dim
(L x W x H) 91 x 6 x 63.2 mm
Connection
Pull spring
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Depth: 63.2 mm
  • Net weight: 28.4 g
  • Operating temperature: 0 °C to +50 °C
  • Storage temperature: -20 °C to +85 °C.
  • Number of inputs: 1
  • Number of outputs: 1
  • Output level: PNP, Ub-0.7 V.
  • Galvanic isolation: Between input / output / supply
  • Accuracy ≤ ±0.2 % from FSR
  • Mounting rail TS 35
  • Surge voltage 1.5 kV
  • Clearance and creepage distance > 1.5 mm
  • Conductor cross-section AWG, min. AWG 26
  • Conductor cross-section AWG, max. AWG 16
Type

MCZ VFC 0-10V

Product type

Signal converter

Input signal (voltage) (max.)

10 V

Dim

(L x W x H) 91 x 6 x 63.2 mm

Connection

Pull spring

Output (voltage)

0-10V

Output (current)

20 mA

Operating voltage

100 V (max)

Max. operating voltage

100 V

Load

600 Ω

Input signal (voltage)

10 V

Input resistance

100 kΩ

Content

10 pc(s)

Configuration

DIP switch

Width

6 mm

Height

63.2 mm

Length

91 mm

RoHS-compliant

Yes

Current consumption

14 mA

Max. ambient temperature

+50 °C

Min. ambient temperature

0 °C

Supply voltage (num.)

24 V DC

Operating voltage U(B)

24 VDC

Cross section (flexible) (max.)

1.5 mm²

Cross section (flexible) (min.)

0.5 mm²

Depth

63.2 mm

Industrial packaging

Yes

Type

MCZ VFC 0-10V

Weight

28.4 g

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 391349 Weidmüller MCZ VFC 0-10V 8461470000 Signal converter 10 pc(s)

User & Safety Instructions

User & Safety Instructions 391349 Weidmüller MCZ VFC 0-10V 8461470000 Signal converter 10 pc(s)

Description

Dc/F-converter. MCZ-SERIES, DC/f-converter, f =: 0...1 / 4 / 8 / 16 kHz. The signal converter MCZ VFC WHAT/WAZ 4/5 for transmission, separation and conversion of analogue DC voltages are optional in the overall width 6 mm (MCZ), 12.5 mm (WHAT / WAZ 4) or 17.5 mm (WHAT / WAZ 5). The input and output circuit as well as voltage supply are completely isolated.  The input signal is in a DC current/voltage value (WHAT / WAZ) or in a proportional frequency (MCZ VFC) from 0...1/4/8/16 Khz converted. The signal converter the wave series are available with a cut-off frequency of 10 Hz (WHAT/WAZ 4) or 20 kHz (WHAT / WAZ 5). Via pluggable bridges ZQV 4N (MCZ) or ZQV 2,5N (WHAT/WAZ) can be connected to the 24 VDC power supply unit side cross.

This text is machine translated.

What kind of Transducers (Misc.) are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.