• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller MI8A-I/O S SUBD15B 8800220000 Adapter 10 pc(s)

Product type
Adapter
Type
MI8A-I/O S SUBD15B
Dim
(L x W x H) 32 x 61 x 42 mm
Connection
Connector
Operating voltage
30 V DC/AC (max)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Net weight: 31.8 g
  • Operating temperature: 0 °C to +50 °C
  • Storage temperature: -20 °C to +85 °C.
  • Number of poles: 15-pin socket
  • Maximum current per channel: 0.5 A.
  • Operating current: 2 A
  • Rated insulation voltage < 50 V/AC
  • Dielectric strength test: 0.35 kVAC
  • Type of connection: Screw connection
Type

MI8A-I/O S SUBD15B

Product type

Adapter

Dim

(L x W x H) 32 x 61 x 42 mm

Connection

Connector

Operating voltage

30 V DC/AC (max)

Max. operating voltage

30 V DC/AC

Content

10 pc(s)

Width

61 mm

Height

42 mm

Length

32 mm

RoHS-compliant

Yes

Max. ambient temperature

+50 °C

Min. ambient temperature

0 °C

Supply voltage (num.)

30 V AC

30 V DC

Industrial packaging

Yes

Type

MI 8A-I/O S SUBD 15 B

Weight

31.8 g

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 391710 Weidmüller MI8A-I/O S SUBD15B 8800220000 Adapter 10 pc(s)

User & Safety Instructions

User & Safety Instructions 391710 Weidmüller MI8A-I/O S SUBD15B 8800220000 Adapter 10 pc(s)

Description

Transfer module. Adapter, AAA-Interface, Connector IEC 60603 / DIN 41612, screw connection. The micro-INTERFACE analog adapter MI 8A-I/O S-SUB 15B is displayed on the terminal clamps on the MICRO SERS RIES analog signal converter mounted.  He thus offers the possibility, the signals of 8 MAS signal converters, plus 2 feed-in modules. MI-A-PSM 24 VDC, via a pre-assembled cable directly into the control.  This is the byte-by-byte block construction of MICRO SERIES MAS analog signal converters on only 60 mm width.  The power is supplied via the signal line and can also optionally via zqv 4/N bridges cross.

This text is machine translated.

What kind of Transducers (Misc.) are you looking for?