Image similar
Piece
SSR
SSS RELAIS 5V/230V 1AAC
Zero crossing
Jack connector
2.5 V DC
6 V DC
2.5 - 6 V DC
15 mA
15 A
24 V AC
240 V AC
80 mW
24 V
240 V AC
1 A
1 maker
-20 °C
+60 °C
5 mm
28 mm
15 mm
5.2 g
20 pc(s)
6 V DC
not relevant
User & Safety Instructions 2241960 Weidmüller SSR 1132260000 Switching voltage (max.): 240 V AC Zero crossing 20 pc(s)