Image similar
Piece
SSR
TOP 120VAC RC 48VDC0.1A
Push-in button
120 V AC
120 V AC
120 - 120 V AC
7 mA
0 V DC
48 V DC
0.1 A
0.84 VA
3 V
48 V DC
0.1 A
1 maker
-20 °C
+60 °C
IP20
6.4 mm
89.4 mm
87.8 mm
28.53 g
0.1 A
10 pc(s)
120 V AC
not relevant
User & Safety Instructions 2245358 Weidmüller SSR 2618650000 0.1 A Switching voltage (max.): 48 V DC 10 pc(s)
The necessary accessories are required to use the article as described.