Image similar
Piece
SSR
TOP 230VUC 48VDC0.1A
Push-in button
230 V AC
230 V DC
230 V AC
230 V DC
230, 230 - 230, 230 V AC, V DC
3.5 mA
0 V DC
48 V DC
0.1 A
670 mW
3 V
48 V DC
0.1 A
1 maker
-20 °C
+60 °C
IP20
6.4 mm
89.4 mm
87.8 mm
29 g
0.1 A
10 pc(s)
230 V AC
230 V DC
not relevant
User & Safety Instructions 2245362 Weidmüller SSR 2618690000 0.1 A Switching voltage (max.): 48 V DC 10 pc(s)
The necessary accessories are required to use the article as described.