Image similar
Piece
SSR
TOP 60VUC 48VDC0.1A
Push-in button
60 V AC
60 V DC
60 V AC
60 V DC
60, 60 - 60, 60 V AC, V DC
4.8 mA
0 V DC
48 V DC
0.1 A
150 mW
3 V
48 V DC
0.1 A
1 maker
-20 °C
+60 °C
IP20
6.4 mm
89.4 mm
87.8 mm
27 g
0.1 A
10 pc(s)
60 V AC
60 V DC
not relevant
User & Safety Instructions 2245283 Weidmüller SSR 2614880000 0.1 A Switching voltage (max.): 48 V DC 10 pc(s)
The necessary accessories are required to use the article as described.