• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller SSR 2614860000 Switching voltage (max.): 48 V DC 10 pc(s)

Image similar
Packaging type
Piece
Product type
SSR
Control voltage (min.)
5 V AC
5 V DC
Control voltage (max.)
5 V AC
5 V DC
Switching voltage (max.)
48 V DC
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Humidity: 5...95 % rel. humidity. TU = 40 °C. No condensation
  • Storage temperature: -40 °C - +70 °C
  • on/off voltage: 3.4 V / 1.5 V/DC
  • Status display: LED green
  • Protective circuit: Snubber diode, reverse polarity protection
  • Coil voltage Spare relay: 5 V/DC
  • Switch-on delay:< 6.5 ms
  • Switch-off delay:< 10 ms
  • Voltage drop at max. load: <1 V
  • leakage current< 10 µA
  • min. Switching current: 500 µA
  • short-circuit proof: No
  • Protection circuit Load side: Snubber diode
  • Mounting rail: TS 35
  • Color: Black
  • flammability class according to UL 94: V-0
  • Rated voltage: 300 V
  • Pollution degree: 2
  • Overvoltage category: III
  • Standing surge voltage: 6 kV (1.2/50 µs)
  • Stripping length Rated connection: 8 mm
  • Clamping range, rated connection: 1.5 mm²
  • Clamping
  • mm²
  • range, min.: 0.14 mm² Clamping range, max.: 2.5 AWG. AWG 26
  • conductor cross-section AWG, max.: AWG 14
  • conductor cross-section, single-wire min.: 0.14 mm²
  • conductor cross-section, single-wire max.: 2.5 mm²
  • conductor cross-section, fine-wire min.: 0.14 mm²
  • conductor cross-section, fine-wire max.: 2.5 mm²
  • conductor cross-section, fine-wire min. (AWG): AWG 26
  • wire cross-section, fine-wired. Max. (AWG): AWG 14
  • blade dimension: 0.4 x 2.0 mm
  • max. switching frequency (DC control voltage): 10 Hz
Packaging type

Piece

Product type

SSR

Type

TOP 5VDC 48VDC0.1A

Connection

Push-in button

Control voltage (min.)

5 V AC

5 V DC

Control voltage (max.)

5 V AC

5 V DC

Control voltage range

5, 5 - 5, 5 V AC, V DC

Control current (max.)

7 mA

Switching voltage (min.)

0 V DC

Switching voltage (max.)

48 V DC

Max. switching capacity

35 mW

Output voltage (min.)

3 V

Output voltage (max.)

48 V DC

Max. output current

0.1 A

Contact type

1 maker

Min. temperature

-20 °C

Max. temperature

+60 °C

IP20

Width

6.4 mm

Height

89.4 mm

Depth

87.8 mm

Weight

29 g

Permanent current (max.)

0.1 A

Content

10 pc(s)

Nominal control voltage

5 V AC

5 V DC

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2245281 Weidmüller SSR 2614860000 Switching voltage (max.): 48 V DC 10 pc(s)

What kind of Solid State Relays are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.