1/2
Piece
SSR
TOP 24VDC 24VDC3.5A
Push-in button
24 V DC
24 V DC
24 - 24 V DC
10 mA
3 V DC
33 V DC
240 mW
3 V
33 V DC
3.5 A
1 maker
-20 °C
+60 °C
IP20
12.8 mm
89.4 mm
87.8 mm
27 g
3.5 A
10 pc(s)
24 V DC
User & Safety Instructions 2245363 Weidmüller SSR 2618700000 Switching voltage (max.): 33 V DC 10 pc(s)