Image similar
Piece
SSR
TOP 230VAC RC 48VDC0.1A
Push-in button
230 V AC
230 V AC
230 - 230 V AC
9 mA
0 V DC
48 V DC
1.9 VA
3 V
48 V DC
0.1 A
1 maker
-20 °C
+60 °C
IP20
6.4 mm
89.4 mm
87.8 mm
29 g
0.1 A
10 pc(s)
230 V AC
not relevant
User & Safety Instructions 2245356 Weidmüller SSR 2618620000 Switching voltage (max.): 48 V DC 10 pc(s)
The necessary accessories are required to use the article as described.