Image similar
Piece
SSR
TOP 120VUC 48VDC0.1A
Push-in button
120 V AC
120 V DC
120 V AC
120 V DC
120, 120 - 120, 120 V AC, V DC
5 mA
0 V DC
48 V DC
0.48 VA
3 V DC
48 V DC
0.1 A
1 maker
-20 °C
+60 °C
IP20
6.4 mm
89.4 mm
87.8 mm
29 g
0.1 A
10 pc(s)
120 V AC
120 V DC
not relevant
User & Safety Instructions 2245361 Weidmüller SSR 2618680000 Switching voltage (max.): 48 V DC 10 pc(s)
The necessary accessories are required to use the article as described.