Image similar
Piece
SSR
TOZ 24VDC 24VDC5A
Pull spring
24 V DC
24 V DC
24 - 24 V DC
10.8 mA
3 V DC
33 V DC
5 A
260 mW
3 V
33 V DC
5 A
1 maker
-20 °C
+60 °C
IP20
12.8 mm
90.5 mm
87.8 mm
54.6 g
5 A
10 pc(s)
24 V DC
not relevant
User & Safety Instructions 2243302 Weidmüller SSR 1990980000 5 A Switching voltage (max.): 33 V DC 10 pc(s)
The necessary accessories are required to use the article as described.