Image similar
Piece
SSR
TOP 24VDC 48VDC0.1A
DC circuit
Push-in button
24 V DC
24 V DC
24 - 24 V DC
10 mA
0 V DC
48 V DC
0.1 A
280 mW
3 V
48 V DC
0.1 A
1 maker
-20 °C
+60 °C
IP20
6.4 mm
89.4 mm
87.8 mm
27 g
0.1 A
10 pc(s)
24 V DC
not relevant
User & Safety Instructions 2245371 Weidmüller SSR 2618790000 0.1 A Switching voltage (max.): 48 V DC DC circuit 10 pc(s)
The necessary accessories are required to use the article as described.