Image similar
Piece
SSR
TOP 12VDC 24VDC2A
Push-in button
12 V DC
12 V DC
12 - 12 V DC
9.6 mA
15 A
3 V DC
33 V DC
2 A
112 mW
3 V
33 V DC
2 A
1 maker
-20 °C
+60 °C
IP20
6.4 mm
89.4 mm
87.8 mm
29 g
2 A
10 pc(s)
12 V DC
not relevant
User & Safety Instructions 2245374 Weidmüller SSR 2618820000 2 A Switching voltage (max.): 33 V DC 10 pc(s)
The necessary accessories are required to use the article as described.