• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller SSR 2618970000 Switching voltage (max.): 33 V DC 10 pc(s)

1/2
Packaging type
Piece
Product type
SSR
Control voltage (min.)
60 V AC
60 V DC
Control voltage (max.)
60 V AC
60 V DC
Switching voltage (max.)
33 V DC
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Humidity: 5...95 % rel. humidity. TU = 40 °C. No condensation
  • Storage temperature: -40 °C - +70 °C on/off voltage: 37 V / 20
  • V/AC, 35 V / 26 V/DC Status display: LED green
  • Protection circuit: Rectifier
  • Coil voltage Spare relay: 60 V/
  • DC Switch-on current: 15 A / 10 ms
  • Switch-on delay: 6.5 ms
  • Switch-off delay: <<10 ms
  • voltage drop at max. load<: 120 mV
  • leakage current<: 10 µA
  • min. Switching current: 5 mA
  • short-circuit proof: No
  • Protective circuit Load side: Rectifier
  • max. Switching frequency (AC control voltage): 3 Hz
  • Mounting rail: TS 35
  • Color: Black
  • Flammability class according to UL 94: V-0
  • Rated voltage: 300 V
  • Pollution degree: 2
  • Overvoltage category: III
  • Standing surge voltage: 6 kV (1.2/50 µs)
  • Stripping length Rated connection: 8 mm
  • range, Rated connection: 1.5 mm²
  • Clamping range, min. mm²
  • Clamping range: 0.14. 2.5 mm²
  • conductor cross-section AWG, min.: AWG 26
  • conductor cross-section AWG, max.: AWG 14
  • conductor cross-section, single-wire min.: 0.14 mm²
  • conductor cross-section, single-wire max.: 2.5 mm²
  • conductor cross-section, fine-wire min.: 0.14 mm²
  • conductor cross-section, fine-wire max.: 2.5 mm²
  • conductor cross-section, fine-wire min. (AWG): AWG 26
  • wire cross-section, fine-wired. Max. (AWG): AWG 14
  • blade dimension: 0.4 x 2.0 mm
  • max. switching frequency (DC control voltage): 10 Hz
Packaging type

Piece

Product type

SSR

Type

TOP 60VUC 24VDC2A

Connection

Push-in button

Control voltage (min.)

60 V AC

60 V DC

Control voltage (max.)

60 V AC

60 V DC

Control voltage range

60, 60 - 60, 60 V AC, V DC

Control current (max.)

4.8 mA

Surge current (max.)

15 A

Switching voltage (min.)

3 V DC

Switching voltage (max.)

33 V DC

Max. switching capacity

150 mW

Output voltage (min.)

3 V

Output voltage (max.)

33 V DC

Max. output current

2 A

Contact type

1 maker

Min. temperature

-20 °C

Max. temperature

+60 °C

IP20

Width

6.4 mm

Height

89.4 mm

Depth

87.8 mm

Weight

30 g

Permanent current (max.)

2 A

Content

10 pc(s)

Nominal control voltage

60 V AC

60 V DC

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2245386 Weidmüller SSR 2618970000 Switching voltage (max.): 33 V DC 10 pc(s)

What kind of Solid State Relays are you looking for?