1/3
Piece
SSR
MOS 24VDC/12-300VDC 1A
Screws
24 V DC
24 V DC
24 - 24 V DC
12 V DC
300 V DC
0.36 W
12 V
300 V DC
1.5 A
1 maker
-25 °C
+60 °C
IP20
6.1 mm
88.1 mm
97.8 mm
37 g
1 A
1 pc(s)
24 V DC
TRUE
yes
Datasheet 2245023 Weidmüller SSR 8937830000 Switching voltage (max.): 300 V DC 1 pc(s)