• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller WAS5 PRO RTD CU 8638950000 Isolation transformer 1 pc(s)

1/2
Product type
Isolation transformer
Type
WAS5 PRO RTD CU
Dim
(L x W) 92.4 mm x 17.5 mm
Connection
Screws
Output (voltage)
0 V-10 V
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

RTD-isolating converter

  • What 5 PER RTD Cu

Technical specifications

Type

WAS5 PRO RTD CU

Product type

Isolation transformer

Dim

(L x W) 92.4 mm x 17.5 mm

Connection

Screws

Output (voltage)

0 V-10 V

Output (current)

0 mA-20 mA, 4 mA-20 mA

Operating voltage

300 V (max)

Max. operating voltage

300 V

Content

1 pc(s)

Configuration

DIP switch

Width

17.5 mm

Length

92.4 mm

RoHS-compliant

Yes

Supply voltage (num.)

24 V DC

Cross section (inflexible) (max.)

2.5 mm²

Cross section (inflexible) (min.)

0.5 mm²

Depth

112.4 mm

Type

What 5 PER RTD Cu

Weight

103.5 g

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 258219 Weidmüller WAS5 PRO RTD CU 8638950000 Isolation transformer 1 pc(s)

User & Safety Instructions

User & Safety Instructions 258219 Weidmüller WAS5 PRO RTD CU 8638950000 Isolation transformer 1 pc(s)

Description

RTD-isolating transformer. Wave series. Configurable RTD signal isolating converter what5/WAZ 5 PER RTD with external power supply in 17.5 mm width for the detection, conversion and separation of the RTD-sensors in standardised DC current and voltage signals. On the input side can be optionally 2-/3-/4-wire PT100, Pt1000, Ni100, Ni 10000, Cu 10/25/50/100, potentiometer or fixed resistors can be connected. The input and output parameters such as sensor type, temperature range and output signals are freely configurable via DIP switches. Input/output channel as well as the 24 V DC voltage supply are separated with 4 kV fully executed. The PRO RTD isolating transformer with screw-type or spring-cage connection. Over the 24 VDC supply voltage ZQV2,5 N cross-connections on the unit side be bridged. As the setting for most models Weidmüller offers the program WAVE tool on the Internet. International approvals as cULus, CULusEX and GL enable the world-wide use in various applications.

This text is machine translated.

What kind of Transducers (Misc.) are you looking for?