• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weller SI 251 Soldering iron 230 V 200 W Chisel-shaped +520 °C (max)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

13 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 159.99 / piece)
€ 159.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Hand soldering iron 200 Watt SI-251

  • Heavy duty irons for the professional user and light industrial operator.
  • For demanding jobs like sheet metal work.
  • A triangular sign with the letters 'D', 'V', 'E'.
  • The image depicts a stylised logo with the letters 'VDE' in a triangular frame. It represents a testing seal or certification mark.

Technical specifications

Product type

Soldering iron

Max. power

200 W

Max. temperature

+520 °C

Solder tip type

Chisel-shaped

Operating voltage

230 V

200 W

Solder tip type

Chisel form curved 20 mm

Operating voltage

230 V AC

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 830097 Weller SI 251 Soldering iron 230 V 200 W Chisel-shaped +520 °C (max)

User & Safety Instructions

User & Safety Instructions 830097 Weller SI 251 Soldering iron 230 V 200 W Chisel-shaped +520 °C (max)

Description

The perfect hand soldering iron for the most demanding professional jobs with plenty of power reserves.

Scope of delivery

  • Curved copper nickel-plated solder tip, chisel-shaped, with a tip width of 20 mm.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 215.96*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)